| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DRSN-S288 |
ECC50DRSN-S288
| Heilind Number: | SULECC50DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC50DRSNS288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this Female connector with two rows and 100 positions ensures reliable connectivity. With a termination method of Card Extender and contact plating in Gold, it guarantees efficient signal transmission. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The Loop Bellow contact type and Straddle orientation further enhance its functionality. RoHS compliant and with termination plating in Matte Tin, this connector is not only high-quality but also environmentally friendly. Suitable for Board-to-Board and Card Edge connections, the ECC50DRSNS288 is the ideal choice for your connectivity needs.

