ECC50DRSN

Heilind Number:SULECC50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRSN

Detailed Description

The ECC50DRSN PCB connector offers reliable power and signal transmission for your electronic devices. With a compact design and two rows of female contacts, it allows for efficient connectivity on your circuit boards. Made of durable PBT and featuring Phosphor Bronze contacts with Gold plating, it ensures high conductivity and longevity. The Thru Hole termination method makes installation easy and secure. Operating at up to 700 VAC and 3 A, this connector is suitable for various applications. Its Loop Bellow contact type and straight orientation further enhance its performance. With 100 positions and a pitch of 2.54 mm, it provides ample connectivity options. The connector's -65 to 125 °C operating temperature range and Matte Tin termination plating guarantee reliability in diverse environments. Ideal for hi-rel applications, it meets stringent quality standards. Upgrade your PCB connections with the ECC50DRSN.