ECC50DRSS-S288

Heilind Number:SULECC50DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRSS-S288

Detailed Description

The ECC50DRSS-S288 is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 100 positions, it offers reliable connectivity in demanding environments. With a pitch of 2.54mm, it ensures precise alignment during installation. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and side hole mount design provide secure and stable connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission requirements. With an operating temperature range of -65 to 125°C, it is built to withstand harsh conditions. The termination method using a card extender and matte tin plating on the termination ensure efficient and durable performance. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in industrial or commercial settings, the ECC50DRSS-S288 is a reliable solution for your connectivity needs.