ECC50DRSS

Heilind Number:SULECC50DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRSS

Detailed Description

The ECC50DRSS is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its two rows of contacts, terminated through holes with gold plating, offer secure and efficient signal transfer. The contact type, loop bellow, and straight orientation further enhance its functionality. With 100 positions and a pitch of 2.54mm, precise and stable connections are guaranteed. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCBs. The matte tin termination plating ensures longevity and performance. Classified under high-quality board-to-board connectors, the ECC50DRSS is a top choice for professionals seeking excellence in connectivity solutions.