ECC50DRST-S288

Heilind Number:SULECC50DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRST-S288

Detailed Description

Introducing the ECC50DRSTS288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this female connector offers secure connections in demanding environments. With a 2.54mm pitch and 100 positions spread across 2 rows, it ensures efficient data transfer. The loop bellow contact type and threaded mount provide stability, while the card extender termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Additionally, with matte tin termination plating, it guarantees long-term performance. The ECC50DRSTS288 is a top choice for engineers seeking quality and durability in their connectivity solutions.