ECC50DRST

Heilind Number:SULECC50DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRST

Detailed Description

The ECC50DRST is a high-performance board-to-board PCB connector designed for exceptional reliability in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers a secure threaded mount and thru-hole termination method. With a contact rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and durability. With 100 positions across two rows, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. The connector's loop bellow contact type and straight orientation further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures soldering stability. In summary, the ECC50DRST is a standout choice for engineers seeking top-tier performance in board-to-board connectivity solutions.