ECC50DRTH-S13

Heilind Number:SULECC50DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRTH-S13

Detailed Description

The ECC50DRTHS13 is a high-performance board-to-board connector designed for demanding electronic applications. With PBT housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 100 positions on a 2.54mm pitch, it offers ample connectivity in a compact form factor. The full bellow contact type and straddle orientation guarantee secure mating, while the clearance hole mount type and card extender termination method provide easy and efficient installation. With a tail length of 4.7mm and operating temperature range of -65 to 125°C, the ECC50DRTHS13 is suitable for use in rugged environments. Its matte tin termination plating ensures durability and longevity, making it ideal for aerospace, defense, and industrial applications where high reliability is paramount.