| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DRTI-S13 |
ECC50DRTI-S13
| Heilind Number: | SULECC50DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 100 female contacts, this connector ensures reliable connectivity in even the most rugged environments. The PBT and phosphor bronze construction, along with gold-plated contact terminals, guarantee excellent conductivity and durability. Operating at amperages of up to 3A and voltages of 700VAC, it meets the stringent requirements of modern electronic systems. The threaded mount type and card extender termination method offer easy installation and secure connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust in the ECC50DRTIS13 for your critical connectivity needs.

