| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DRTI |
ECC50DRTI
| Heilind Number: | SULECC50DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DRTI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures safe and stable power delivery. Featuring two rows of gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and through-hole termination method offer secure attachment to the PCB. With a straight orientation and 100 positions, it allows for easy and precise connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The ECC50DRTI is the perfect choice for demanding applications in industries such as aerospace, telecommunications, and industrial automation.

