| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DRTN-S13 |
ECC50DRTN-S13
| Heilind Number: | SULECC50DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECC50DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT housing and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission. With a compact design, it offers two rows of 100 positions each, allowing for efficient connectivity. The Full Bellow contact type and Card Extender termination method guarantee secure and stable connections. Operating at a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its matte tin termination plating provides enhanced durability. Ideal for industrial and commercial applications, the ECC50DRTN-S13 meets the highest standards of performance and reliability.

