ECC50DRTS-S13

Heilind Number:SULECC50DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRTS-S13

Detailed Description

The ECC50DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers reliable connectivity in a compact form factor. The female connector features a side hole mount type and termination method, making it easy to integrate into your PCB design. Constructed with PBT and phosphor bronze materials, it ensures durability and stable performance even in harsh environments. The contact plating of gold provides excellent conductivity, while the matte tin termination plating enhances solderability. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its full bellow contact type and straddle orientation further guarantee secure mating with corresponding male connectors. Operating within a wide temperature range of -65 to 125°C, it meets the stringent requirements of various industries. The ECC50DRTSS13 is your reliable solution for efficient and durable board-to-board connections.