ECC50DRTS

Heilind Number:SULECC50DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRTS

Detailed Description

Introducing the ECC50DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The full bellow contact type and straight orientation further enhance signal transmission efficiency. Rated for 3A and 700VAC, it is suitable for power and data-intensive systems. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The matte tin termination plating guarantees robust solder connections. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet efficient. Trust the ECC50DRTS for your connectivity needs in aerospace, telecommunications, and industrial applications.