ECC50DRXH

Heilind Number:SULECC50DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRXH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRXH

Detailed Description

Introducing the ECC50DRXH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability even in harsh environments. The contact material is gold-plated for excellent conductivity, while the termination method is through-hole for ease of installation. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for high-power applications. Operating within a wide temperature range from -65 to 125°C, it offers stability in extreme conditions. The straight orientation and 100 positions make it versatile for various PCB layouts. The connector's low profile, with a height of 10.95mm and a width of 10.16mm, saves space on the board. The tail length of 4.7mm ensures a secure connection. Ideal for use in aerospace, defense, and industrial electronics, the ECC50DRXH is a reliable solution for your connectivity needs.