| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DRXI |
ECC50DRXI
| Heilind Number: | SULECC50DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DRXI, a high-performance female connector designed for seamless board-to-board and card edge connections. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable data and power transmission. Rated for 3A and 700VAC, it guarantees efficient operation even in demanding environments. Featuring two rows of 100 full bellow contacts plated with gold, it offers excellent conductivity. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a pitch of 2.54mm and a straight orientation, it allows for easy and precise installation. Operating between -65°C to 125°C, this connector is suitable for a wide range of applications. Trust in the ECC50DRXI for exceptional performance in your connectivity needs.

