ECC50DRXN

Heilind Number:SULECC50DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRXN

Detailed Description

Introducing the ECC50DRXN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures seamless signal transmission. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and efficient power delivery with an amperage of 3A and voltage rating of 700VAC. The gold-plated contacts offer optimal conductivity, while the straight orientation and thru-hole termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC50DRXN is suitable for various environments. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact design, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust the ECC50DRXN for superior performance in your PCB connectivity needs.