ECC50DRXS

Heilind Number:SULECC50DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRXS

Detailed Description

Introducing the ECC50DRXS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two-row, 100-position layout allows for versatile connectivity options, while the straight orientation and side-hole mount type facilitate easy installation. Gold-plated contacts and matte tin termination ensure optimal signal transmission and longevity. Operating within a wide temperature range of -65 to 125°C, the ECC50DRXS is suitable for industrial and mission-critical environments. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.