ECC50DRYH-S13

Heilind Number:SULECC50DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRYH-S13

Detailed Description

The ECC50DRYH-S13 connector is a high-performance solution for board-to-board and card edge connections, featuring a durable construction of PBT and Phosphor Bronze. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its dual-row design with 100 positions and 2.54mm pitch offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and longevity. Suitable for use in demanding environments, this connector has an operating temperature range of -65 to 125°C. Its clearance hole mount type and card extender termination method make installation easy and secure. The connector's full bellow contact type and straddle orientation further enhance its performance. With matte tin termination plating, it meets industry standards for quality and reliability. Perfect for applications in aerospace, defense, and industrial sectors, the ECC50DRYHS13 is a top choice for high-reliability connectivity needs.