ECC50DRYH

Heilind Number:SULECC50DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRYH

Detailed Description

Introducing the ECC50DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. The gold-plated contacts on this female connector guarantee excellent signal transmission, while the clearance hole mount type and through-hole termination method simplify installation. Its two-row, 100-position design offers ample connectivity options, with a pitch of 2.54mm for precise alignment. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC50DRYH is suitable for a wide range of industrial and commercial applications, making it a versatile solution for your connectivity needs.