ECC50DRYI-S13

Heilind Number:SULECC50DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRYI-S13

Detailed Description

Introducing the ECC50DRYIS13, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With PBT and phosphor bronze construction, this connector ensures durability and reliability. Featuring a threaded mount type and card extender termination method, it offers secure installation and easy connectivity. The 100-position, 2-row design allows for versatile use in various applications. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type ensures stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh conditions. With a compact size and a termination plating of matte tin, it is ideal for space-constrained PCB layouts. Trust the ECC50DRYIS13 for high-quality, high-reliability board-to-board connections.