ECC50DRYI

Heilind Number:SULECC50DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRYI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRYI

Detailed Description

Introducing the ECC50DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable conductivity and durability. Featuring a straight orientation and threaded mount type, it offers easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. The full bellow contact type and thru-hole termination method further enhance its functionality. Measuring at 10.95mm in height and with a tail length of 11.18mm, it offers a compact yet efficient solution for your connectivity needs. Trust the ECC50DRYI for high-reliability performance in your electronic systems.