| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DRYN-S13 |
ECC50DRYN-S13
| Heilind Number: | SULECC50DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DRYNS13 Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, featuring PBT & Phosphor Bronze construction, ensures reliable power transmission with an amperage rating of 3A and a voltage tolerance of 700VAC. Its dual-row design with 100 positions and a pitch of 2.54mm offers ample connectivity options in a compact form factor. The contact plating of gold and termination method via card extender guarantee optimal signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Trust in the ECC50DRYNS13 for seamless board-to-board or card edge connections in your electronic systems.

