ECC50DRYN

Heilind Number:SULECC50DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRYN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRYN

Detailed Description

Introducing the ECC50DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered for reliability, this connector features durable PBT and phosphor bronze construction with gold-plated contacts, ensuring optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission in various systems. The connector's straight orientation, two rows, and 100 positions offer versatile connectivity options, while the full bellow contact type guarantees secure mating. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. With a tail length of 11.18mm and compact dimensions, it facilitates easy installation on PCBs. Trust the ECC50DRYN for efficient and durable interconnection solutions in your electronic designs.