| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DRYS-S13 |
ECC50DRYS-S13
| Heilind Number: | SULECC50DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DRYSS13, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. Featuring a rugged construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 100 positions, it offers ample connectivity options for complex circuitry. The side-hole mount and card extender termination method make installation a breeze, while the full bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ECC50DRYSS13.

