ECC50DRYS

Heilind Number:SULECC50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRYS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRYS

Detailed Description

Introducing the ECC50DRYS Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows with a side hole mount type, ensuring secure and efficient placement on your PCB. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent performance standards. The Full Bellow contact type and straight orientation further enhance its functionality. With 100 positions and a tail length of 11.18 mm (.44 in), it offers ample connectivity options. Its wide operating temperature range of -65 to 125 °C makes it suitable for diverse environments. Trust the ECC50DRYS for seamless and dependable board-to-board connections in your electronic applications.