ECC50DSXH

Heilind Number:SULECC50DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC50DSXH

Detailed Description

Introducing the ECC50DSXH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring PBT and Phosphor Bronze construction with gold contact plating, ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With its straight orientation, clearance hole mount type, and through-hole termination method, installation is convenient and secure. The connector offers 50 positions in a single row with a pitch of 2.54mm (.1in), meeting industry standards for compatibility. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact dimensions, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), make it ideal for space-constrained PCB layouts. Featuring matte tin termination plating, it guarantees long-lasting performance. Whether in commercial or industrial applications, the ECC50DSXH is the perfect choice for demanding connectivity needs.