ECC50DSXI

Heilind Number:SULECC50DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC50DSXI

Detailed Description

Introducing the ECC50DSXI, a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The straight orientation and threaded mount type facilitate easy installation on PCBs. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Termination through holes and matte tin plating further enhance its durability. Trust the ECC50DSXI for secure and efficient board-to-board connections in your electronic designs.