ECC50DSXN

Heilind Number:SULECC50DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DSXN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DSXN

Detailed Description

Introducing the ECC50DSXN, a high-quality board-to-board PCB connector perfect for demanding applications. With 50 positions, this female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it's suitable for various electronic setups. The termination method, thru-hole, facilitates easy installation on PCBs. Gold-plated contacts on Phosphor Bronze material guarantee excellent conductivity. With a pitch of 2.54mm, this connector offers precise and secure connections. Its straight orientation and no mounting requirement make integration hassle-free. Rated for an extensive temperature range from -65 to 125°C, it's ideal for harsh environments. The ECC50DSXN complies with RoHS standards and is a cost-effective solution for your connectivity needs.