ECC50DSXS

Heilind Number:SULECC50DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC50DSXS

Detailed Description

Introducing the ECC50DSXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for power transmission. The straight orientation and side hole mount type make installation easy and efficient. With 50 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating temperature range of -65°C to 125°C guarantees optimal performance in extreme conditions. With a connector height of 10.95mm and a compact width of 10.16mm, it's ideal for space-constrained designs. Trust the ECC50DSXS for secure and durable board-to-board connections in your electronic systems.