ECC50DTAD-S189

Heilind Number:SULECC50DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTAD-S189

Detailed Description

The SKU ECC50DTAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures durability in harsh operating environments. With a current rating of 3A and a voltage rating of 700VAC, this connector offers reliable power transmission. Its female gender, right-angle orientation, and two rows with 100 positions make it versatile for various connection needs. The termination method of thru-hole and contact plating of gold guarantee secure and stable connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's loop bellow contact type and clearance hole mount type further enhance its performance. With a pitch of 2.54mm and a tail length of 2.54mm, it ensures precise and efficient PCB connections. The matte tin termination plating provides additional protection against corrosion. This ECC50DTADS189 connector, part of the hi-rel category, is ideal for aerospace, defense, and industrial applications where reliability is paramount.