| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DTAD |
ECC50DTAD
| Heilind Number: | SULECC50DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DTAD, a high-performance board-to-board PCB connector suitable for demanding applications. This durable connector features a gender: Female design with two rows, allowing for secure and efficient connections. With a pitch of 2.54mm (.1 in) and a contact type of Loop Bellow, it ensures reliable signal transmission. The PBT and Phosphor Bronze construction, along with gold contact plating, guarantee excellent conductivity and durability. Rated for 700 VAC and 3A, it meets stringent performance standards. Its right-angle orientation and clearance hole mount type offer versatility in installation. With a temperature range of -65 to 125°C, this connector is ideal for harsh environments. The ECC50DTAD, with 100 positions and matte tin termination plating, is a top choice for professional PCB assembly.

