ECC50DTAI

Heilind Number:SULECC50DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTAI

Detailed Description

Introducing the ECC50DTAI, a high-performance female board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector offers durability and reliable performance. Featuring two rows of 100 gold-plated contacts with a pitch of 2.54mm, it ensures secure and efficient connectivity. The right-angle orientation and threaded mount type make it versatile for various installation requirements. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical standards. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances conductivity and corrosion resistance. At a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while delivering high performance. Perfect for applications in industries such as telecommunications, aerospace, and automotive, the ECC50DTAI is the ideal choice for reliable and efficient board-to-board connections.