ECC50DTAN-S189

Heilind Number:SULECC50DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTAN-S189

Detailed Description

The ECC50DTAN-S189 is a high-performance board-to-board PCB connector featuring two rows for efficient signal transmission. With a gender specification of female, it guarantees seamless compatibility with corresponding male connectors. Boasting a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and durability, even in demanding environments. The loop bellow contact type and right-angle orientation further enhance its versatility in various applications. This connector, with a pitch of 2.54mm and a voltage rating of 700 VAC, is perfect for high-density circuit board assemblies. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers reliability in extreme conditions. With a tail length of 2.54mm and a compact design, it maximizes space efficiency on PCBs. The matte tin termination plating guarantees secure and stable connections. Overall, the ECC50DTANS189 is a top-of-the-line connector, ideal for mission-critical systems requiring precision and durability.