ECC50DTAS

Heilind Number:SULECC50DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTAS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTAS

Detailed Description

The ECC50DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of gold-plated loop bellow contacts allow for secure and low-resistance connections, while the right-angle orientation and side-hole mount type offer flexibility in installation. Rated for 3A and 700VAC, it guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising performance. Ideal for applications where durability and precision are paramount, the ECC50DTAS sets the standard for board-to-board connectivity.