ECC50DTAT-S189

Heilind Number:SULECC50DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTAT-S189

Detailed Description

Introducing the ECC50DTAT-S189, a high-performance female connector designed for board-to-board PCB applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees optimal power transmission. The threaded mount type and through-hole termination method offer secure and stable installation. Its gold-plated phosphor bronze contacts provide excellent signal integrity, while the loop bellow design and right-angle orientation optimize space efficiency. With 100 positions and a 2.54mm pitch, it allows for seamless connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Measuring at .61in in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures long-term reliability. Ideal for demanding applications, this connector is a vital component in any electronic setup.