ECC50DTBD

Heilind Number:SULECC50DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTBD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTBD

Detailed Description

Introducing the ECC50DTBD Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. This female connector, featuring two rows, offers exceptional reliability with its PBT and Phosphor Bronze construction. With a 3A amperage capacity and 700VAC voltage rating, it ensures efficient power transmission. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Its right-angle orientation and loop bellow contact type make it ideal for space-saving applications. With 100 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The ECC50DTBD is a vital component in ensuring seamless communication and power distribution in electronic devices.