ECC50DTBH

Heilind Number:SULECC50DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DTBH

Detailed Description

Introducing SKU ECC50DTBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 100 positions for seamless connectivity. Crafted with PBT and Phosphor Bronze, it ensures durability and reliability, with gold-plated contacts for optimal signal transmission. The loop bellow contact type and right-angle orientation offer versatility in installation. With a clearance hole mount type and thru-hole termination method, it guarantees secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, and rated for 700VAC, this connector is suitable for a wide range of environments. Its compact design, with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained applications. Trust in the ECC50DTBH for efficient and durable board-to-board connectivity.