| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DTBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DTBI |
ECC50DTBI
| Heilind Number: | SULECC50DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DTBI, a high-performance Board To Board PCB Connector designed for reliable and efficient electronic connections. Crafted with precision, this connector features PBT & Phosphor Bronze construction with Gold contact plating, ensuring superior conductivity and durability. With a 2.54mm pitch and 100 positions, it offers ample connectivity for your applications. The threaded, right-angle mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125 °C, it is suitable for various environments. Meeting stringent industry standards, this connector is ideal for demanding projects in aerospace, defense, and industrial sectors. Trust in the ECC50DTBI for seamless board-to-board connections that deliver uncompromising performance.

