| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DTBN |
ECC50DTBN
| Heilind Number: | SULECC50DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and 100 positions across 2 rows, it offers versatile connectivity options. The right-angle orientation and through-hole termination method make it easy to install. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. Compact yet rugged, the ECC50DTBN is ideal for aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with this top-of-the-line connector.

