Introducing the ECC50DTBS, a high-performance Board To Board PCB Connector built for reliability and efficiency. With its PBT & Phosphor Bronze construction, this female connector offers durable connectivity. Featuring a dual-row design and side hole mount type, it ensures secure attachment on PCBs. The Thru Hole termination method with gold-plated contacts guarantees excellent signal transmission. Operating at a maximum voltage of 700 VAC and amperage of 3A, it's suitable for various applications. The Loop Bellow contact type and right-angle orientation further enhance its versatility. With 100 positions and a tail length of 4.57mm, it provides ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the ECC50DTBS for seamless board-to-board connections in your electronic designs.