ECC50DTBT

Heilind Number:SULECC50DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTBT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTBT

Detailed Description

Introducing the ECC50DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. Gold-plated contacts on a loop bellow contact type guarantee low contact resistance and long-term durability. With 100 positions across 2 rows, it provides ample connectivity options. Suitable for industrial and military applications, this connector operates in a wide temperature range from -65 to 125°C. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Termination through holes with matte tin plating ensures secure and stable connections. Trust the ECC50DTBT for high-reliability performance in your electronic systems.