Introducing the ECC50DTKDS288, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 100 female contacts, each boasting a contact material of Phosphor Bronze with Gold plating for optimal conductivity. The clearance hole mount type and card extender termination method ensure secure and reliable connections. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. It offers a wide operating temperature range of -65 to 125°C, meeting stringent environmental requirements. The connector's loop bellow contact type and straddle orientation further enhance its durability and performance. With a connector height of 15.49mm and width of 9.4mm (.37 in), it provides a robust and space-efficient solution for your PCB connectivity needs. Trust the ECC50DTKDS288 for seamless and efficient board-to-board connections in your high-reliability systems.