ECC50DTKD

Heilind Number:SULECC50DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTKD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTKD

Detailed Description

The ECC50DTKD is a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring PBT & Phosphor Bronze construction, this female connector offers a reliable amperage of 3A and is equipped with two rows for efficient signal transmission. Its Clearance Hole mount type and Thru Hole termination method ensure easy and secure installation. With Phosphor Bronze contacts plated in gold, it guarantees optimal conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. The connector's Loop Bellow contact type, straight orientation, and 100 positions cater to complex connection needs. With a tail length of 4.83mm and operating temperature range of -65 to 125°C, it performs flawlessly even in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. The termination plating of Matte Tin further enhances its reliability. Ideal for use in aerospace, defense, and industrial systems, the ECC50DTKD is a top choice for demanding electronic designs.