ECC50DTKH-S288

Heilind Number:SULECC50DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTKH-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU ECC50DTKH-S288, offers high-performance connectivity for your electronic projects. With a durable construction and gold-plated phosphor bronze contacts, it ensures reliable signal transmission. Featuring a 2-row, 100-position design with a 2.54mm pitch, it's perfect for intricate circuitry. The clearance hole mount type and card extender termination method make installation easy. Operating at a wide temperature range of -65 to 125°C, it's suitable for various environments. With a voltage rating of 700VAC and an amperage of 3A, it's ideal for power and data applications. The loop bellow contact type and straddle orientation provide secure connections. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-limited designs. The matte tin termination plating ensures long-lasting performance. Whether for industrial or commercial use, this connector delivers exceptional quality and durability.