ECC50DTKN-S288

Heilind Number:SULECC50DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTKN-S288

Detailed Description

The ECC50DTKN-S288 is a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700 VAC, it meets the requirements of power-intensive systems. Its dual-row, 100-position design offers ample connectivity options, while the card extender termination method facilitates easy installation. The loop bellow contact type and matte tin termination plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its compact size, with a connector height of .61 inches and width of 9.4 mm, allows for efficient PCB integration. Trust the ECC50DTKNS288 for secure and efficient board-level connections.