| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DTKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DTKS-S288 |
ECC50DTKS-S288
| Heilind Number: | SULECC50DTKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DTKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DTKSS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. With a compact form factor and side-hole mount type, this connector is ideal for space-constrained applications. Its female gender and loop bellow contact type ensure secure connections, while the gold-plated phosphor bronze contacts offer excellent conductivity and durability. Featuring 100 positions with a pitch of 2.54mm, it allows for high-density interconnects. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its matte tin termination plating provides corrosion resistance. Trust the ECC50DTKSS288 for your critical electronic connections.

