ECC50DTKT-S288

Heilind Number:SULECC50DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTKT-S288

Detailed Description

The ECC50DTKT-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows with a total of 100 positions, this connector offers ample connectivity for your applications. With a threaded mount type and card extender termination method, it ensures secure attachment and easy installation. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of power and signal applications. Its loop bellow contact type and straddle orientation further enhance its durability and stability. With a tail length of 4.45mm and a low connector height of 15.49mm, it provides a compact yet efficient solution for your PCB connections. The termination plating of matte tin adds to its durability and reliability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial or aerospace environments. The ECC50DTKT-S288 is RoHS compliant, ensuring environmental sustainability in your designs. Trust in this connector for high-performance board-to-board connections that meet your most stringent requirements.