ECC50DTKT

Heilind Number:SULECC50DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTKT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTKT

Detailed Description

The ECC50DTKT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers a total of 100 positions for seamless connectivity. Its threaded mount type and through-hole termination method ensure secure attachment to PCBs. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and longevity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of applications. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm and termination plating in matte tin, this connector excels in both performance and durability. Perfect for industrial, aerospace, and telecommunications systems, the ECC50DTKT is a top choice for engineers seeking high-reliability connectivity solutions.