ECC50DTMD-S189

Heilind Number:SULECC50DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTMD-S189

Detailed Description

The ECC50DTMD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. Featuring two rows with 100 positions, this female connector ensures robust connectivity. Its clearance hole mount type and thru-hole termination method guarantee secure installation. Constructed with PBT and phosphor bronze, and plated with gold, it delivers exceptional conductivity and durability. The loop bellow contact type and right-angle orientation optimize space utilization. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Whether used in aerospace, telecommunications, or industrial equipment, the ECC50DTMDS189 guarantees reliable and efficient connectivity.