ECC50DTMD

Heilind Number:SULECC50DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DTMD

Detailed Description

Introducing the ECC50DTMD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with a durable blend of PBT and Phosphor Bronze materials, this female connector boasts a dual-row configuration with a pitch of 2.54mm, accommodating 100 positions for seamless connectivity. Featuring a clearance hole mount and through-hole termination method, installation is efficient and secure. The gold-plated Phosphor Bronze contacts ensure optimal conductivity, rated for up to 3A and 700VAC. With a right-angle orientation and loop bellow contact type, signal transmission is streamlined in compact spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring at a connector height of 15.49mm and width of 9.4mm, it offers a perfect fit for PCB assemblies. Trust the ECC50DTMD for your connectivity needs, where performance meets durability with every connection.