ECC50DTMH-S189

Heilind Number:SULECC50DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DTMH-S189

Detailed Description

Introducing the ECC50DTMH-S189, a female board-to-board PCB connector engineered for high performance. With a pitch of 2.54mm and 100 positions spread across 2 rows, this connector ensures reliable signal transmission in compact spaces. Featuring PBT and Phosphor Bronze construction with gold contact plating, it guarantees durability and conductivity. The termination method of thru-hole mounting with clearance hole design simplifies installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for diverse applications. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Equipped with matte tin termination plating, it meets high-quality standards for connectivity. Whether for industrial or commercial use, this connector, categorized under PCB connectors and card edge connectors, is a dependable choice for your connectivity needs.